Wurth Elektronik Straight Female Type USB Type C USB C Connector USB 3.1
- RS Stock No.:
- 272-5359
- Mfr. Part No.:
- 632722200212
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1600 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$5,743.20
(exc. GST)
$6,317.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $7.179 | $5,743.20 | - |
| 1600 - 1600 | $6.891 | $5,512.80 | 4% |
| 2400 - 2400 | $6.626 | $5,300.80 | 7% |
| 3200 - 3200 | $6.381 | $5,104.80 | 11% |
| 4000 + | $6.153 | $4,922.40 | 14% |
*price indicative
- RS Stock No.:
- 272-5359
- Mfr. Part No.:
- 632722200212
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB C Connector | |
| USB Type | USB Type C | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 120°C | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | WR-COM USB 3.1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB C Connector | ||
USB Type USB Type C | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 120°C | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series WR-COM USB 3.1 | ||
- COO (Country of Origin):
- CN
WR-COM USB 3.1 Type C Horizontal SMT
The Wurth Elektronik WR-COM USB type C receptacle connector that can mount on suraface.
Operating temperature -40 to +120 °C
Insulator material LCP
Insulator flammability rating UL94 V-0
Related links
- Wurth Elektronik Straight Female Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight Surface, Surface Mount Male- 1 Port Type USB Type C USB Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
