Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2

This image is representative of the product range

Subtotal (1 tray of 1000 units)*

$1,568.00

(exc. GST)

$1,725.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1000 +$1.568$1,568.00

*price indicative

RS Stock No.:
261-9669
Mfr. Part No.:
12401824E412A
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB C Connector

Mount Type

Top Mount

USB Type

USB Type C

Current

5A

USB Specification

USB 3.2

Orientation

Right Angle

Connector Gender

Female

Number of Ports

2

Voltage

100V

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

UL94V-0, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Amphenol Communications Solutions USB connector is USB3.2 type C connector of second generation. It has dielectric withstanding voltage 100V ac.

Operating temperature range -40°C to +85°C

Material contact copper alloy

Each
$7.93
1 Tray of 100
$428.18
Each (In a Tray of 150)
$1.633
Each
$155.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy