RS PRO Straight, Panel Female- 1 Port Type A IP67 USB Type A USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.75

(exc. GST)

$78.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$71.75
10 - 14$69.60
15 +$67.53

*price indicative

RS Stock No.:
231-7887
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Type A

USB Type

A

Mount Type

Panel

USB Specification

USB 3.0

IP Rating

IP67

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Minimum Operating Temperature

-40°C

Termination Type

PCB

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB-A

RS PRO, Straight, Panel Mount, Socket Type USB-A 3 IP67 Type A USB Connector


The RS PRO series of waterproof plastic USB Type A connectors are a range of ruggedised IP67 connectors designed to be used outdoors or in harsher industrial environments. Designed to fit panel cut outs of 20.75mm the plastic USB-A series also comes with rear potting on the panel mount connectors. This ensures your panel is still sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. The threaded mating allows for a secure connection while the Gold-plated contacts and USB Version 3.0 ensures 5Gbps data speeds.

Features and Benefits


  • PA66 Housing

  • IP67

  • Rear-potted

  • Threaded Mating

  • USB-A 3.0

  • Speeds up to 5Gbps RoHS Compliant

  • Applications


    These RS PRO range of ruggedised IP67 connectors and are waterproof making them ideal for outside use and for harsher industrial environments. Applications can include:

    Automotive

    Wireless outdoor AP

    Medical equipment

    GPS

    Industrial PC

    Outdoor LED display

    Military equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy