RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Type A USB 2.0
- RS Stock No.:
- 231-7878
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 231-7878
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Type A | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | Socket | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB-A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Type A | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type Socket | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB-A | ||
RS PRO, Straight, Panel Mount, Socket Type USB-A 2 IP67 Type A USB Connector
The RS PRO series of waterproof plastic USB Type A connectors are a range of ruggedised IP67 connectors designed to be used outdoors or in harsher industrial environments. Designed to fit panel cut outs of 25.5mm the plastic USB-A series also comes with rear potting on the panel mount connectors. This ensures your panel is still sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. The bayonet mating allows for quick and easy connection and disconnection while the Gold-plated contacts and USB Version 2.0 ensures 480Mbps data speeds.
Features and Benefits
Applications
These RS PRO range of ruggedised IP67 connectors and are waterproof making them ideal for outside use and for harsher industrial environments. Applications can include:
Automotive
Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Type A USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 USB Type A USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 USB Type A USB 3.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
