Amphenol Industrial Straight, Solder Female- 1 Port Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 174-7638
- Mfr. Part No.:
- UA-20PMFP-LC7001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$425.00
(exc. GST)
$467.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $8.50 | $425.00 |
| 100 - 150 | $8.326 | $416.30 |
| 200 + | $8.16 | $408.00 |
*price indicative
- RS Stock No.:
- 174-7638
- Mfr. Part No.:
- UA-20PMFP-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| Mount Type | Solder | |
| USB Type | A | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
Mount Type Solder | ||
USB Type A | ||
USB Specification USB 2.0 | ||
Current 1A | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UA | ||
- COO (Country of Origin):
- CN
Amphenol USB Connector
The Amphenol UA series is 180°-panel mount USB type A male connector with female contact. This jack connector is made of copper alloy and mating of lock bayonet with 2 points. It has a current rating of 1A.
Features and Benefits
• Breakdown voltage ≥ AC500V/1 minute
• Circular backshell
• Contact resistance ≤30mohm
• Data transfer rate of 2.0
• Dust-tight
• Front fastened receptacle without cable
• Insulation resistance ≥1000mohm at 500VDC
• Operating temperature ranges between -40°C and 105°C
• PCB pin is termination method
• Water-resistant
Applications
• Auto diagnostics
• Data centres
• Industrial automation
• Marine electronics
• Portable devices
Certifications
• IP67 rated
• UL94V-0 approved
Related links
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
