RS PRO Straight, Panel Mount, Socket- Single Port Type A 3.0 IP67 Type A USB Connector
- RS Stock No.:
- 231-7884
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$102.24
(exc. GST)
$112.46
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $102.24 |
10 - 14 | $99.18 |
15 + | $96.21 |
**price indicative
- RS Stock No.:
- 231-7884
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Gender | Female | |
Mounting Type | Panel Mount | |
USB Type | A | |
Termination Method | Cable | |
USB Version | 3.0 | |
Body Orientation | Straight | |
IP Rating | IP67 | |
Number of Ports | 1 | |
Series | USB-A | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Gender Female | ||
Mounting Type Panel Mount | ||
USB Type A | ||
Termination Method Cable | ||
USB Version 3.0 | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Series USB-A | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips