Amphenol Industrial Horizontal, Front Male- 1 Port Type A IP68 USB Connector USB 2.0
- RS Stock No.:
- 231-0180
- Mfr. Part No.:
- UA-20PMFP-SC8002
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$19.87
(exc. GST)
$21.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.87 | - |
| 5 + | $19.03 | 4% |
*price indicative
- RS Stock No.:
- 231-0180
- Mfr. Part No.:
- UA-20PMFP-SC8002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| Mount Type | Front | |
| USB Type | A | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP68 | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Number of Ports | 1 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
Mount Type Front | ||
USB Type A | ||
Current 1A | ||
USB Specification USB 2.0 | ||
IP Rating IP68 | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Number of Ports 1 | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UA | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial USB connectors is rated to IP68 for water resistance. It has receptacle screw with flying lead.
USB type A 2.0 speed
Related links
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
