Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 174-7639
- Mfr. Part No.:
- UA-20PMFP-LC7003
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$656.95
(exc. GST)
$722.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $13.139 | $656.95 |
| 100 - 150 | $12.81 | $640.50 |
| 200 + | $12.613 | $630.65 |
*price indicative
- RS Stock No.:
- 174-7639
- Mfr. Part No.:
- UA-20PMFP-LC7003
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | PCB | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Current 1A | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -20°C | ||
Termination Type PCB | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UA | ||
- COO (Country of Origin):
- CN
The Amphenol UA series, 2 point lock bayonet mating style, USB Type A front fastened connector has a jack connector & contact gender with current rating of 1A.
Nylon + GF connector body
Temperature ranges between -20℃ to 70℃
Copper alloy, gold plated pin
IP67, mated waterproof rating
Related links
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
