Amphenol Industrial Horizontal, Front Male- 1 Port Type A IP67 USB Connector USB 3.0
- RS Stock No.:
- 231-0181
- Mfr. Part No.:
- UA-30PMFL-SC7B30
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $45.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$303.43
(exc. GST)
$333.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $30.343 | $303.43 | - |
| 100 - 240 | $29.889 | $298.89 | $45.40 |
| 250 - 490 | $29.442 | $294.42 | $225.25 |
| 500 - 990 | $29.00 | $290.00 | $671.50 |
| 1000 + | $28.564 | $285.64 | $1,779.00 |
*price indicative
- RS Stock No.:
- 231-0181
- Mfr. Part No.:
- UA-30PMFL-SC7B30
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| Mount Type | Front | |
| USB Type | A | |
| Current | 1A | |
| USB Specification | USB 3.0 | |
| Orientation | Horizontal | |
| IP Rating | IP67 | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
Mount Type Front | ||
USB Type A | ||
Current 1A | ||
USB Specification USB 3.0 | ||
Orientation Horizontal | ||
IP Rating IP67 | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UA | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial USB cable which has USB type A female to USB type A male configuration. The cable has PVC jacket.
IP rating IP67
USB type A 3.0 speed
Related links
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Female- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 3.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
