Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.96

(exc. GST)

$61.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 10 November 2026
  • Plus 22 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$55.96
25 - 99$54.37
100 +$51.77

*price indicative

RS Stock No.:
866-0174
Distrelec Article No.:
300-92-105
Mfr. Part No.:
PX0848/A
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Panel

USB Specification

USB 2.0

Current

1A

Connector Gender

Male

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

0°C

Termination Type

Plug-In

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB

COO (Country of Origin):
TN

Bulgin Buccaneer Sealed USB Data Connectors


Bulgin’s comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.

These sealed USB’s only become IP68 rated when they are mated with another unit or have a dust cap.

Features and Benefits:


• IP68 Rating (Provided it’s mated or has a dust cap)

• Plug and play system for efficiency

• Low and high speed bus connections. 1.5Mbs to 480Mbs.

• High noise and immunity with EMI protection

• Visual mating indication makes it easy for you to see

• Alignment indicator easily helps you mate two USB’s for less risk of damage

Dust Caps:


For 468-6248, see dust cap 468-6333

For 468-6327 and 468-6311, see dust cap 504-4588

Each
$74.41
Each
$65.82
Each
$44.55
Each
$73.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy