Samtec Right Angle, Through Hole, Socket- Single Port Type B 2.0 USB Connector
- RS Stock No.:
- 161-2310
- Mfr. Part No.:
- USB-B-S-F-B-TH
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2310
- Mfr. Part No.:
- USB-B-S-F-B-TH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
USB 2.0 Interface, Type A
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
- RS Stock No. 1612313
- Mfr. Part No. USBR-A-D-F-O-TH
Each (In a Tray of 10)
$2.783
- RS Stock No. 1612305
- Mfr. Part No. USB-A-S-F-B-TH
Each (In a Tray of 10)
$1.34
- RS Stock No. 1612518
- Mfr. Part No. USB-B-S-F-B-TH
Each (In a Pack of 10)
$1.188
- RS Stock No. 2085778
- Mfr. Part No. USB-B-S-F-B-SM-TR
Each (On a Tape of 5)
$2.574
Related links
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Samtec Right Angle Socket- Single Port Type B 2.0 USB Connector
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type A IP68 USB Connector USB 2.0










