Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- RS Stock No.:
- 254-6528
- Mfr. Part No.:
- USBFTVC7ZN
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save $46.90
View bulk pricing optionsSubtotal (1 unit)*
$115.00
(exc. GST)
$126.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $115.00 | - |
| 10 - 24 | $110.31 | $46.90 |
| 25 - 49 | $103.29 | $292.75 |
| 50 - 99 | $100.96 | $702.00 |
| 100 + | $96.23 | $1,877.00 |
*price indicative
- RS Stock No.:
- 254-6528
- Mfr. Part No.:
- USBFTVC7ZN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Adapter | |
| Mount Type | Flange | |
| USB Type | Protective Cap | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| IP Rating | IP67 | |
| Number of Ports | 2 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USBFTVC | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Adapter | ||
Mount Type Flange | ||
USB Type Protective Cap | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Male | ||
IP Rating IP67 | ||
Number of Ports 2 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USBFTVC | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack. It is a connector adapter.
Operating temperature range is -40⁰C to +85⁰C
It has square flange receptacle mounting style
Number of port is 1
Termination style is connectors
Related links
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
