Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 220-8494
- Mfr. Part No.:
- 10033526-N3212LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 190 more to save $4.56
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 30 left, ready to ship from another location
- Final 2,950 unit(s) shipping from 19 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 180 | $0.931 | $9.31 | - |
| 190 - 370 | $0.907 | $9.07 | $4.56 |
| 380 + | $0.894 | $8.94 | $14.06 |
*price indicative
- RS Stock No.:
- 220-8494
- Mfr. Part No.:
- 10033526-N3212LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Surface | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 5 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -45°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Surface | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 5 | ||
Voltage 100V | ||
Minimum Operating Temperature -45°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MINI | ||
- COO (Country of Origin):
- CN
Mini USB B 2.0 Rcpt 5P SMT R/A
USB Connectors
The Amphenol USB connector use for USB B type. It is made up of thermoplastic material and copper alloy contacts.
Black in colour
Lead free
Related links
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
