Amphenol Communications Solutions Straight, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 220-8500
- Mfr. Part No.:
- 10118192-0002LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 380 more to save $4.94
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.08
(exc. GST)
$5.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 30 left, ready to ship from another location
- Final 4,270 unit(s) shipping from 17 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 370 | $0.508 | $5.08 | - |
| 380 - 740 | $0.495 | $4.95 | $4.94 |
| 750 + | $0.49 | $4.90 | $13.50 |
*price indicative
- RS Stock No.:
- 220-8500
- Mfr. Part No.:
- 10118192-0002LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 5 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -45°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 10118192 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 5 | ||
Voltage 100V | ||
Minimum Operating Temperature -45°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 10118192 | ||
- COO (Country of Origin):
- CN
MICRO USB B-TYPE RCPT 5P SMT
USB Connectors
The Amphenol USB connector use for USB B type. It is made up of thermoplastic resin material and copper alloy contacts.
Black in colour
Lead free
Related links
- Amphenol Communications Solutions Straight, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
