Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type B USB Connector USB 2.0

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-2944
Mfr. Part No.:
10033526-N3212MLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

B

Mount Type

Surface

Current

1A

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

100xxxxx-N3212MLF

COO (Country of Origin):
CN
MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy