Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 3.2
- RS Stock No.:
- 271-587
- Mfr. Part No.:
- USB3APSCC21
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$71.99
(exc. GST)
$79.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 left, ready to ship from another location
- Plus 25 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.99 |
*price indicative
- RS Stock No.:
- 271-587
- Mfr. Part No.:
- USB3APSCC21
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| USB Specification | USB 3.2 | |
| IP Rating | IP54 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN45545, UL, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
USB Specification USB 3.2 | ||
IP Rating IP54 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN45545, UL, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex USB with 20.62 mm larger panel thickness , and diameter of 22.35 Minimum Panel drilling.
Type A to Type A
Receptacle (Female)
1 Port
Related links
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A 3.0 IP54 USB Connector IEC 50156
