Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 174-7656
- Mfr. Part No.:
- UA-20BFMM-NL7A01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.33
(exc. GST)
$19.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.33 | - |
| 10 - 19 | $16.82 | 2% |
| 20 - 49 | $16.30 | 5% |
| 50 - 99 | $15.97 | 7% |
| 100 + | $15.63 | 9% |
*price indicative
- RS Stock No.:
- 174-7656
- Mfr. Part No.:
- UA-20BFMM-NL7A01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Cable | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Cable | ||
Current 1A | ||
USB Specification USB 2.0 | ||
IP Rating IP67 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UA | ||
- COO (Country of Origin):
- CN
The Amphenol UA series, Type A USB 2. 0 connector without strain relief have female connector housing gender with cable length of 1 meter and current rating of 1A.
RoHS compliant
IP67 waterproof rating
- RS Stock No. 1747654
- Mfr. Part No. UA-20AFMM-LL7A01
Each
$17.76
- RS Stock No. 1747669
- Mfr. Part No. UA-30PMFL-LC7B20
Each
$31.95
- RS Stock No. 2173925
- Mfr. Part No. MRUAM214000
Each
$20.95
- RS Stock No. 1747666
- Mfr. Part No. UA30FL-NAML-SB001
Each
$50.69
Related links
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable- 1 Port Type USB Type A IP67 USB Connector USB 3.0











