Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.79

(exc. GST)

$6.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.79-
10 - 19$5.632%
20 - 49$5.465%
50 - 99$5.367%
100 +$5.269%

*price indicative

RS Stock No.:
174-7649
Mfr. Part No.:
UA-20BMFA-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

Current

1A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-20°C

Termination Type

PCB

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

UA

COO (Country of Origin):
CN
The Amphenol UA series, screw thread, USB Type A connector without strain relief has a jack connector & contact gender with current rating of 1A.

ABS connector body

Temperature ranges between -20℃ to 70℃

Copper alloy, gold plated pin

IP68, mated waterproof rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy