Lovato Electric Straight, Cable Female- 1 Port Type USB Type A to A IP20, IP65 USB Connector USB 3.0
- RS Stock No.:
- 111-7879
- Mfr. Part No.:
- LPCD01
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$104.22
(exc. GST)
$114.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.22 |
*price indicative
- RS Stock No.:
- 111-7879
- Mfr. Part No.:
- LPCD01
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | USB Connector | |
| USB Type | USB Type A to A | |
| Mount Type | Cable | |
| USB Specification | USB 3.0 | |
| IP Rating | IP20, IP65 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | LPC D | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type USB Connector | ||
USB Type USB Type A to A | ||
Mount Type Cable | ||
USB Specification USB 3.0 | ||
IP Rating IP20, IP65 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series LPC D | ||
- COO (Country of Origin):
- IT
Lovato Platinum Series USB Connector, For Use With Platinum Series Push-Buttons & Selector Switches, A to A USB Type - LPCD01
This USB connector from Lovato is designed for use with Platinum series push-buttons & selector switches. The USB connector features A to A USB type and USB version 3.0, ensuring high-speed and reliable connectivity. This durable and premium connector offers unparalleled performance and functionality for various applications.
Features & Benefits
• USB type A to A for seamless connectivity
• USB version 3.0 for high-speed data transfer
• Durable construction for long-lasting performance
Applications
• Designed for use with platinum series push-buttons & selector switches
Can it provide high-speed data transfer?
Yes, the USB connector supports USB Version 3.0 for fast data transfer.
Will it work with Platinum Series push-buttons & Selector Switches?
Yes, the USB connector is specifically designed for use with Platinum Series products.
Is it durable for long-lasting performance?
Yes, the USB connector boasts a durable construction for reliable use.
Related links
- HARTING Straight Female- 1 Port Type USB Type A IP67, IP65 USB Connector USB 3.0
- Amphenol Industrial Straight, Cable Female- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0
- Eaton Straight, Bulkhead Mount Female- 9 Port Type USB Type A IP65 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, Cable Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Lovato Straight IP65 USB Connector
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- JST Straight, PCB Female- 1 Port Type USB Type A USB Connector USB 3.0
