HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.16

(exc. GST)

$46.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$42.16
10 +$38.78

*price indicative

RS Stock No.:
747-269
Mfr. Part No.:
09454521919
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Connector

USB Type

USB Type A to A

Mount Type

Screw

USB Specification

USB 3.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP20

Number of Ports

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

Har Port

COO (Country of Origin):
DE
The HARTING har-port USB 3.0 A-A PFT white is a USB Interface connector designed for reliable data transmission in various applications. It features a Type A jack to Type A jack connection, ensuring compatibility with a wide range of devices while maintaining high performance.

Features & Benefits


Service Interfaces enhance connectivity options for various devices

USB 3.0 supports high-speed data transfer rates up to 5 Gbps

Type A jack to Type A jack connection ensures broad compatibility

Screw mount installation provides secure and stable mounting

IP20 rating protects against solid objects larger than 12.5 mm

Operating temperature range of -25 °C to 70 °C accommodates diverse environments

Compliant with China RoHS, DNV GL, and ELV standards for safety

Single port design simplifies integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 70 °C.

What type of mounting does this product require?


This product requires screw mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy