TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- RS Stock No.:
- 161-5357
- Mfr. Part No.:
- 1981584-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$2,329.00
(exc. GST)
$2,562.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 1000 | $2.329 | $2,329.00 |
| 2000 - 3000 | $2.27 | $2,270.00 |
| 4000 + | $2.235 | $2,235.00 |
*price indicative
- RS Stock No.:
- 161-5357
- Mfr. Part No.:
- 1981584-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | Micro USB Type AB | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1981 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type Micro USB Type AB | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1981 | ||
TE Connectivity Micro USB Receptacle Connectors
A range of Micro USB SMT receptacles with a cost saving design that combines both high-speed data capabilities and a charging function in one connector. These USB 2.0 micro USB receptacle connectors are the smallest connector in USB family and offer high design freedom and flexibility. The robust, Durable and reliability optimised design of these micro USB connectors enables them to provide a stable connection even after thousands of insertions.
Features & Benefits
• Cost savings achieved by integration of power and data transmission in one connector
• Small size for design flexibility
• Robust and Durable design for stable connection
Product Application Information
These micro USB receptacle connectors are suitable for use in a wide range of mobile devices. Applications include mobile phones, smartphones, MP3 players, GPS units, readers, home electronics devices, tablets and digital cameras and camcorders
TE Connectivity Micro-USB Connectors
Related links
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Mount Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Hirose Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
