TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0

Subtotal (1 reel of 1000 units)*

$4,635.87

(exc. GST)

$5,099.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,635.87$4.636

*price indicative

RS Stock No.:
787-402
Mfr. Part No.:
2134536-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

Micro USB Type AB

Mount Type

Surface

Current

1.8A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94V-0

Hazardous Area Certification

No

Series

Micro USB

COO (Country of Origin):
CN
The TE Connectivity Connector is designed to integrate seamlessly into various devices, offering a reliable connection for charging and data transfer applications. It is tailored for use in mobile and electronic devices requiring durability and performance.

Splash-proof design helps protect against water exposure

Compact dimensions allow for versatile applications across devices

Enhanced durability ensures reliable performance after multiple insertions

Cost-effective solution integrates both power and data connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy