TE Connectivity Straight, Panel Male- 1 Port Type USB Type A to B USB Connector USB 3.1
- RS Stock No.:
- 186-4823
- Distrelec Article No.:
- 303-17-945
- Mfr. Part No.:
- 1487594-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.15
(exc. GST)
$15.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.15 | - |
| 10 - 24 | $13.93 | 1% |
| 25 - 49 | $13.57 | 4% |
| 50 - 99 | $13.17 | 6% |
| 100 + | $12.82 | 9% |
*price indicative
- RS Stock No.:
- 186-4823
- Distrelec Article No.:
- 303-17-945
- Mfr. Part No.:
- 1487594-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A to B | |
| Mount Type | Panel | |
| USB Specification | USB 3.1 | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1487 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A to B | ||
Mount Type Panel | ||
USB Specification USB 3.1 | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1487 | ||
- COO (Country of Origin):
- CN
TE Connectivity 1487594-1
Assembly Type=USB 4-Position Plug, Type A to Type B, USB Type=Standard, Connector Type (End B)=Plug, Number of USB Connectors=2, Configuration=Double-Ended, Number of Positions=4, Equalized=No, Color=Black, Wire Size=28 AWG
Related links
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP68 USB C Connector USB 3.1
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Straight, PCB Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight Surface, Surface Mount Male- 1 Port Type USB Type C USB Connector USB 3.1
