Amphenol ICC Straight, Plug-in Male Type USB Type C Connector USB 3.1
- RS Stock No.:
- 786-457
- Mfr. Part No.:
- 10133475-10001LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 100 units)*
$619.78
(exc. GST)
$681.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $619.78 | $6.198 |
*price indicative
- RS Stock No.:
- 786-457
- Mfr. Part No.:
- 10133475-10001LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| USB Type | USB Type C | |
| Mount Type | Plug-in | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
USB Type USB Type C | ||
Mount Type Plug-in | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol USB 3.1 Gen 2 plug is designed for High speed data transfer, delivering superior performance with speeds of up to 10Gb/s. This plug features a slim design that caters to modern connectivity needs.
Supports SuperSpeed communication up to 10Gb/s
Reversible design ensures easy connections every time
Tailored for emerging product designs with a robust form factor
Enhanced EMI shielding protects against interference
RoHS compliant, meeting environmental safety standards
Related links
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle Surface, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 2.0
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Wurth Elektronik Straight Female Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP68 USB C Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
