Amphenol ICC Straight, Through Hole Female- 1 Port Type USB Type C USB Connector 3.1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
137-2581
Mfr. Part No.:
10132328-10011LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

USB Connector

Mount Type

Through Hole

USB Type

USB Type C

USB Specification

3.1

Current

5A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

101xxxxx-0001LF

COO (Country of Origin):
CN
USB 3.1 Type C Gen 1 is the new standard plug and receptacle providing multifunction single cable solution for data, power, audio and video. The small form factor MADE this interconnection the unquestioned technology across all devices. The reversible design enables quick and easy connections no matter which way it is inserted. It supports power delivery up to 100W and perfromance speed up to 5Gb/s.

EMI shielding design

RoHS compliant and lead-free

Minimizes user waiting time

Ready for next-generation applications

Ensures quick and easy connections whichever way it is inserted

Tailored for emerging product designs

Suitable for applications in very thin platforms and the I&I market

Each
$8.13
Each (Supplied on a Reel)
$5.07
Each
$5.07
Each (In a Pack of 5)
$1.464

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy