TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- RS Stock No.:
- 780-834
- Mfr. Part No.:
- 2495709-1
- Brand:
- TE Connectivity
Subtotal (1 box of 7000 units)*
$25,454.99
(exc. GST)
$28,000.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $25,454.99 | $3.636 |
*price indicative
- RS Stock No.:
- 780-834
- Mfr. Part No.:
- 2495709-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Receptacle | |
| Current | 5A | |
| USB Specification | USB Type C | |
| IP Rating | IPX7 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Receptacle | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Receptacle | ||
Current 5A | ||
USB Specification USB Type C | ||
IP Rating IPX7 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Receptacle | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for robust electrical performance, featuring multiple current ratings and reliable voltage handling for demanding applications, ensuring maximum efficiency and safety in connectivity solutions.
Current rating of 5 amps for total VBUS/GND pins and 1.25 amps for CC pin
Durability rated for 10,000 cycles for long-lasting use
Waterproof with an IP-X7 rating, Ideal for harsh environments
Related links
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX8 USB Connector USB Type C
- TE Connectivity Right Angle, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Top, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- TE Connectivity Right Angle, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Mount Female- 1 Port Type USB Type C USB Connector USB Type C
- Amphenol ICC Right Angle, Top Mount Female Type USB Type C USB Connector USB 3.2
