TE Connectivity Top, Surface Female Type USB Type C IPX7 USB Connector USB Type C

Subtotal (1 box of 6000 units)*

$14,887.15

(exc. GST)

$16,375.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$14,887.15$2.481

*price indicative

RS Stock No.:
780-837
Mfr. Part No.:
2495712-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

USB Specification

USB Type C

Current

5A

IP Rating

IPX7

Orientation

Top

Connector Gender

Female

Voltage

20V

Termination Type

Receptacle

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for robust electrical performance, ensuring high reliability in diverse applications. Its primary function lies in providing secure connections while maintaining strict adherence to industry standards.

Designed for operational temperatures between -40°C and +85°C

Durability tested for up to 10,000 cycles under normal operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy