TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- RS Stock No.:
- 815-125
- Mfr. Part No.:
- 2340901-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
$1,609.32
(exc. GST)
$1,770.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,609.32 | $1.073 |
*price indicative
- RS Stock No.:
- 815-125
- Mfr. Part No.:
- 2340901-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB Type C | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Series | 2340901 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB Type C | ||
Current 1.5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 100V ac | ||
Minimum Operating Temperature -30°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Series 2340901 | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY USB Type-C 2.0 receptacle is a high-durability, mid-mount connector designed for space-constrained applications requiring an offset profile on the PCB.
Liquid Crystal Polymer (LCP) housing
Right Angle orientation
Straight Leg retention
Related links
- TE Connectivity Perpendicular Right Angle, Surface Mount Female- 1 Port Type USB Type C USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Mount Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- Amphenol ICC Right Angle Surface, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type C USB Connector 3.1
- TE Connectivity Right Angle, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
