Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- RS Stock No.:
- 296-993
- Distrelec Article No.:
- 303-83-472
- Mfr. Part No.:
- 2216320001
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 296-993
- Distrelec Article No.:
- 303-83-472
- Mfr. Part No.:
- 2216320001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB 3.2 | |
| Orientation | Right Angle | |
| IP Rating | IPX7 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB 3.2 | ||
Orientation Right Angle | ||
IP Rating IPX7 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Molex Universal serial bus (USB) shielded I/O receptacle, Type C, offers a right-angle, mid-mount design that integrates seamlessly into a variety of electronic applications. This product stands equipped with a robust waterproof rating of IPX7, ensuring high performance even in demanding environments. It features 24 circuits, providing excellent connectivity options, while its surface mount style facilitates easy integration into printed circuit boards.
Ensures optimal space management with a centre height of 0mm
Offers exceptional connectivity with 24 circuits to meet diverse needs
The gold plating enhances electrical performance and longevity
Related links
- TE Connectivity Right Angle, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Top, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
- JST Right Angle, Panel Female- 1 Port Type USB Type B IPX7 USB Connector USB 3.1
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type C USB Connector USB 3.2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
