TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C

Subtotal (1 box of 1200 units)*

$1,927.77

(exc. GST)

$2,120.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$1,927.77$1.606

*price indicative

RS Stock No.:
780-818
Mfr. Part No.:
2495154-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

USB Specification

USB Type C

Current

3A

IP Rating

IPX8

Orientation

Perpendicular Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

5V

Termination Type

PCB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Contact Material

Gold

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN
The TE Connectivity Hydraulic Component provides essential functionality and reliability. It is designed to meet specific operational requirements, ensuring effective performance in various applications involving pressure management.

Constructed to handle ambient overpressure up to 0.15

Incorporates a waterproof ring for improved durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy