TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C

Subtotal (1 box of 1200 units)*

$2,068.00

(exc. GST)

$2,274.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,068.00$1.723

*price indicative

RS Stock No.:
780-820
Mfr. Part No.:
2495157-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

Current

3A

USB Specification

USB Type C

Orientation

Perpendicular Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

5V

Termination Type

PCB

Minimum Operating Temperature

-30°C

Contact Material

Nickel

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector offers a reliable sealing solution for enclosures, ensuring environmental protection against moisture. Its robust design caters specifically to diverse applications, maintaining durability and functionality in challenging conditions.

Incorporates a sturdy housing for added durability

Provides a dependable waterproof solution for critical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy