Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2

Subtotal (1 unit)*

$206.33

(exc. GST)

$226.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.33

*price indicative

RS Stock No.:
597-524
Mfr. Part No.:
USB3FTV6ZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

USB Specification

USB 3.2

Current

5A

IP Rating

IP68

Connector Gender

Male

Number of Ports

1

Voltage

20V

Minimum Operating Temperature

-40°C

Termination Type

Cable

Maximum Operating Temperature

85°C

Contact Material

Brass

Standards/Approvals

UL94 V0, MIL-DTL-26482, EN45545, MIL-DTL-38999 Series III, RoHS

Hazardous Area Certification

ATEX

Series

USB

COO (Country of Origin):
IN
The Amphenol Socapex Rugged USB 3.0 plug connector designed for harsh environments and high-speed data transfer. It has a circular threaded coupling ensuring dust-tight and waterproof protection. With solder termination, it provides secure and reliable connectivity, making it ideal for industrial and military applications.

IP68 protection

Improved EMI protection

Black Zinc Nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy