Hama Straight- 1 Port USB Adapter USB 2.0
- RS Stock No.:
- 325-225
- Mfr. Part No.:
- 00200310
- Brand:
- Hama
Subtotal (1 unit)*
$23.84
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.84 |
*price indicative
- RS Stock No.:
- 325-225
- Mfr. Part No.:
- 00200310
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Adapter | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Termination Type | USB Type A Female | |
| Contact Material | Gold Plated Plug | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 00200310 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Adapter | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Termination Type USB Type A Female | ||
Contact Material Gold Plated Plug | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 00200310 | ||
- COO (Country of Origin):
- CN
The Hama USB OTG Adapter designed for connecting a tablet or smartphone with a micro USB port to external devices like USB sticks, mice, keyboards, or printers for data transfer, signal exchange, and power. Its high quality materials and workmanship ensure excellent transmission quality.
High speed data transfer of up to 480 Mbps
Internal wires made from copper for rapid data transfer and the best supply of power
Related links
- Hama Straight Male/Female- 2 Port USB Adapter USB 2.0
- Hama Straight Male/Female- 1 Port USB Adapter USB 3.2
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- Hama Straight Male/Female- 2 Port USB Adapter USB 3.2
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- NewLink 1 Port USB Adapter USB 3.0 Memory Card
- HARTING Straight, Panel Female/Male Type USB Type A IP20 USB Adapter USB 2.0
