CONEC Vertical, PCB Female- 3 Port Type USB Type A IP54 USB Connector USB 2.0
- RS Stock No.:
- 300-260
- Mfr. Part No.:
- 33UBAR-TSN1R
- Brand:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 300-260
- Mfr. Part No.:
- 33UBAR-TSN1R
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | USB Type A | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| IP Rating | IP54 | |
| Number of Ports | 3 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 33UBAR-TSN1R | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type USB Type A | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Orientation Vertical | ||
Connector Gender Female | ||
IP Rating IP54 | ||
Number of Ports 3 | ||
Voltage 500V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 33UBAR-TSN1R | ||
- COO (Country of Origin):
- TW
The CONEC USB connectors are USB Type A PCB right angle, triple stacked.
Color Black
Contact Material Phosphor Bronze
Contact Plating Nickel
Related links
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54 USB Connector USB 2.0
- Amphenol Socapex Straight- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- HARTING Straight, Panel- 3 Port Type USB Type A USB Connector USB 2.0
