Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54 USB Connector USB 2.0
- RS Stock No.:
- 818-807
- Mfr. Part No.:
- CX90BW-16P(001)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 reel of 1400 units)*
$4,511.57
(exc. GST)
$4,962.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,511.57 | $3.223 |
*price indicative
- RS Stock No.:
- 818-807
- Mfr. Part No.:
- CX90BW-16P(001)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Top | |
| USB Specification | USB 2.0 | |
| Current | 5A | |
| Connector Gender | Female | |
| IP Rating | IP54 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 48V ac, 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Top | ||
USB Specification USB 2.0 | ||
Current 5A | ||
Connector Gender Female | ||
IP Rating IP54 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 48V ac, 48V ac | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- KR
The Hirose Electric cable and connector product ensures robust connectivity solutions for diverse electronic applications, offering exceptional performance and reliability under various operational conditions.
Designed to withstand temperatures ranging from -40℃ to +105℃ with a maximum humidity of 95%
Features a low-level contact resistance of 40mΩ max, ensuring high-efficiency data transmission
Supports a maximum current rating of 1.25A for power pins, facilitating versatile energy delivery
Constructed with rigorous mechanical standards, including a minimum extraction force of 6N
Related links
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 2.0
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Hirose Right Angle IP68, IP69K USB Connector USB 3.0
- Hirose Right Angle IP69K USB Connector USB 2.0
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
