Amphenol Socapex Straight, Panel- 1 Port Type USB Type A IP54 USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.76

(exc. GST)

$69.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 691 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$62.76
25 - 74$61.20
75 - 199$59.63
200 - 399$58.17
400 +$56.72

*price indicative

RS Stock No.:
739-8569
Distrelec Article No.:
302-25-369
Mfr. Part No.:
USBAPSCC2210A
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

USB Specification

USB 2.0

Current

5A

IP Rating

IP54

Orientation

Straight

Number of Ports

1

Voltage

5V

Termination Type

Cable

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy Gold Plated

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB Access Point

COO (Country of Origin):
IN

USB-A Square Flange Receptacles


These Amphenol USB-A Square Flange Receptacles have a self closing cap that provides IP54 protection when alone, the protection is increased to IP67 when an appropriate USB-A cable assembly is connected. The USB_A Receptacle has either a rear USB-A Receptacle or a cordset with a standard USB-A Plug. A Panel Gasket is also included with this these USB-A Square Flange Receptacles.

Amphenol USB-A Field Rugged Plastic & Neoprene solutions with Self Closing Cap


Amphenol USB-A Field - Plastic & Neoprene versions are rugged USB interconnect solutions suitable for harsh industrial environments. The Self Closing Cap enclosure provides protection to the USB-A Field Receptacles from dust and fluids when the Plug or the USB Memory key are not in place.

Sealing Levels:

Matted condition with Plug or Rugged USB Memory Key : IP67

Receptacle with Self Closing Cap alone : IP54

Note

For IP67 USB-A Cable Assemblies see stock number 739-8581 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy