HARTING Straight, Panel- 3 Port Type A USB Connector USB 2.0
- RS Stock No.:
- 547-2551
- Mfr. Part No.:
- 39500020143
- Brand:
- HARTING
Get a bulk buy discount
Add 50 more to save $600.00
View bulk pricing optionsSubtotal (1 unit)*
$587.60
(exc. GST)
$646.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $587.60 | - |
| 50 - 99 | $575.60 | $600.00 |
| 100 - 249 | $554.75 | $3,285.00 |
| 250 + | $534.61 | $13,247.50 |
*price indicative
- RS Stock No.:
- 547-2551
- Mfr. Part No.:
- 39500020143
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | A | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Number of Ports | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | HAN Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type A | ||
Current 5A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Number of Ports 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series HAN Port | ||
Han Port IT Modules
Han Port modules for the most popular IT connections.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- CONEC Vertical, PCB Female- 3 Port Type USB Type A IP54 USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
