RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B x 3, Black, 800 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.21

(exc. GST)

$21.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.21
5 +$15.81

*price indicative

RS Stock No.:
182-8909
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

800mm

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

Micro USB Type B x 3

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO USB Cable


The RS PRO 80cm USB version 2.0 A male to three micro B males cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4mm. The connectors are nickel and have a strain relief to help avoid the cable splitting around the edge of the boot.

Features and Benefits


• 45P PVC type moulding

• Micro USBBM 5P * 3Pcs (Black insulator) * 1Pcs (Shell nickel)

• USBAM * 1Pcs (White insulator) * 1Pcs (Shell nickel)

Applications


• Phones

• Cameras

• Portable hard-disks

Certifications


• REACH compliant

• CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy