Roline USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, Gold, 1.8 m
- RS Stock No.:
- 815-8475
- Mfr. Part No.:
- 11.02.8822-10
- Brand:
- Roline
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$28.37
(exc. GST)
$31.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $28.37 | - |
| 25 + | $28.06 | 1% |
*price indicative
- RS Stock No.:
- 815-8475
- Mfr. Part No.:
- 11.02.8822-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Gold | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | ROLINE GOLD | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Gold | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series ROLINE GOLD | ||
- COO (Country of Origin):
- CN
ROLINE GOLD USB 2.0 Cable A-Mini Male to Male
USB 2.0 Hi-Speed cable
High quality improved shielding properties
Gold coated plugs for contact durability
Outer material nylon reinforced for better stability
480 Mbit/s data transfer support rate
USB Cable with 1 x Type A 1 x USB 5-pin Mini Connector
Gold and black colouring
Meets USB 2.0 Standard
Related links
- Roline USB Cable USB 2.0 USB B Gold, 1.8 m
- Roline USB Cable USB 2.0 Mini USB Type B Gold, 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- Roline IC Socket USB Cable USB 2.0 Mini USB Type B 3 m
- Roline USB Cable USB 3.0 USB Type B Black, 1.8 m
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 1.8 m
- Roline IC Socket USB Cable USB 2.0 Mini USB Type B Black, 3 m
