Roline USB Cable, Male USB Type A to Male, USB 3.0 USB Type B, Gold, Black, 1.8 m
- RS Stock No.:
- 790-3717
- Mfr. Part No.:
- 11.02.8902-10
- Brand:
- Roline
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$34.07
(exc. GST)
$37.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $34.07 | - |
| 100 + | $33.24 | 2% |
*price indicative
- RS Stock No.:
- 790-3717
- Mfr. Part No.:
- 11.02.8902-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Gold, Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | ROLINE GOLD | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Gold, Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series ROLINE GOLD | ||
- COO (Country of Origin):
- CN
ROLINE USB 3.0 Cable Type A M - B M
A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.
Features & Benefits
USB 3.0 SuperSpeed cable;High quality improved shielding;Gold coated plugs, colour enhances contact durability;Nylon reinforced outer material;Data transfer rates up to 5 Gbit/s;USB 3.0 Type A Male to Type B Male connectors
Related links
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- Roline USB Cable USB 3.0 USB Type B Black, 3 m
- Roline USB Cable USB 3.0 Micro USB Type B Black, 2 m
- Roline USB Cable USB 2.0 Micro USB Type B 1.8 m
- Roline USB Cable USB 3.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 3.0 USB B 1.8 m
- Roline USB Cable USB 3.0 USB Type A 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
