HARTING USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Silver, 500 mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$93.29

(exc. GST)

$102.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$93.29-
50 - 99$91.661%
100 - 249$89.364%
250 - 499$87.156%
500 +$85.008%

*price indicative

RS Stock No.:
765-8750
Distrelec Article No.:
110-25-849
Mfr. Part No.:
09454521920
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

500mm

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Silver

Jacket Material

Polyamide

Standards/Approvals

No

Series

Har Port

COO (Country of Origin):
DE

Harting Har Port Series USB Cable, 500mm Cable Length, Silver Jacket - 9454521920


This USB cable provides a reliable connection extension for USB 2.0 interfaces in industrial and technical environments. It links a male USB Type-A plug to a mountable USB Type-A receptacle, enabling convenient panel or enclosure integration. The cable is supplied in a 500mm length and features a silver polyamide jacket suited to demanding installations where a fixed female mounting is required.

Features & Benefits


• USB2.0 data rate support ensures standard peripheral compatibility
• Male-to-mountable-female configuration enables panel integration
• Polyamide jacket offers enhanced abrasion resistance
• Silver outer colour aids Visual identification in assemblies
• Mountable female connector secures to enclosures or panels

**Applications**


• Suitable for extending USB A ports into control cabinets
• Ideal for connecting diagnostic tools to panel-mounted ports
• Used with automation controllers requiring accessible USB access
• Can be used for machine-tool operator Interface extensions

How does the cable secure the female connector to a panel?


The female connector is designed to be mountable, allowing it to be fastened through a cut-out or mounting hole so the receptacle remains fixed to the panel face.

Which conductor standard does the cable support for peripherals?


It uses USB2.0 signalling, compatible with devices and hosts that operate at USB2.0 data rates.

What materials contribute to mechanical durability in industrial settings?


The outer sheath is MADE from polyamide, chosen for resistance to mechanical wear common in workshop and factory environments.

Is the cable suitable for short internal connections within enclosures?


Yes, the 500mm length is intended for short routing between internal ports and a panel-mounted receptacle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy