HARTING USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 191-8486
- Distrelec Article No.:
- 301-83-909
- Mfr. Part No.:
- 09454521970
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$146.99
(exc. GST)
$161.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $146.99 |
| 50 + | $145.04 |
*price indicative
- RS Stock No.:
- 191-8486
- Distrelec Article No.:
- 301-83-909
- Mfr. Part No.:
- 09454521970
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Standards/Approvals No | ||
Compact and well-shaped
Easy mounting
Compact and robust design
Practical accessories
Related links
- HARTING IC Socket USB Cable USB 3.0 USB Type A 500 mm
- HARTING IC Socket USB Cable USB 3.0 USB Type A 1.5 m
- HARTING IC Socket USB Cable USB 3.0 USB Type A 3 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type C 500 mm
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 800 mm
- Molex IC Socket USB Cable USB 3.0 USB Type A 2 m
- NewLink IC Socket USB Cable USB 3.0 USB Type A 10 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 800 mm
