HARTING USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Grey, 3 m
- RS Stock No.:
- 765-8763
- Distrelec Article No.:
- 110-25-865
- Mfr. Part No.:
- 09454521924
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.11
(exc. GST)
$105.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $96.11 |
| 50 - 99 | $94.44 |
| 100 - 249 | $92.06 |
| 250 - 499 | $89.77 |
| 500 + | $87.49 |
*price indicative
- RS Stock No.:
- 765-8763
- Distrelec Article No.:
- 110-25-865
- Mfr. Part No.:
- 09454521924
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Grey | |
| Jacket Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Grey | ||
Jacket Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HARTING USB Coupler
The HARTING 3m USB coupler is male USB A to mountable female USB A extension cable featuring a design that is both robust and attractive. This har-port coupler is compact and easy to install. The panel mount element of this har-port USB coupler is female.
Features and Benefits
Housing material is polyamide
USB type is USB 2.0
Screwable in cover plate mount
Sheath colour is grey
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP20 rated
Related links
- HARTING USB Cable USB 2.0 USB B 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 3 m
- HARTING USB Cable USB 2.0 USB B Grey, 1.5 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 3 m
