Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9.97
(exc. GST)
$10.97
(inc. GST)
- RS Stock No.:
- 703-1348
- Mfr. Part No.:
- 68784-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Length | 1m | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Length 1m | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
Related links
- Molex Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Lumberg USB 2.0 Cable, 1m
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex USB 2.0, 1m
- Molex USB 2.0 1m
- StarTech.com USB 2.0 Black, 1 m

