StarTech.com USB 2.0, Male USB Type A to Male USB Type C, Black, 1 m
- RS Stock No.:
- 256-6987
- Distrelec Article No.:
- 303-79-064
- Mfr. Part No.:
- R2ACR-1M-USB-CABLE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$31.52
(exc. GST)
$34.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.52 |
*price indicative
- RS Stock No.:
- 256-6987
- Distrelec Article No.:
- 303-79-064
- Mfr. Part No.:
- R2ACR-1M-USB-CABLE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | Charging Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type Charging Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
StarTech.com Charging Cable, 1m Cable Length, USB Type A to USB Type C Connector Type - R2ACR-1M-USB-CABLE
This charging cable provides a simple connection between legacy A-type hosts and modern C-type devices for power and Basic data transfer in technical environments. It is intended for use where a robust, short-length interconnect is required, such as on test benches or equipment racks, and is finished in a professional black jacket suitable for industrial settings.
Features and Benefits:
• USB 2.0 signalling supports standard-speed data transmission • Male-to-male connectors allow direct host-to-device linking • Thermoplastic elastomer jacket improves flexibility and handling • RoHS compliance reduces hazardous material content • 1m length offers Compact reach for bench and cabinet work
Applications
• Suitable for charging handheld instruments in automation setups • Ideal for connecting control PCs to USB‑C measurement devices • Used with service tools on electronics production lines • Can be used for temporary wiring in mechanical test rigs
What connector genders are provided and how do they interface?
Both ends are male
one plugs into a Type A host port and the other into a Type C device receptacle for direct connection.
Which USB specification governs performance and compatibility?
The cable conforms to USB 2.0 signalling, so it supports standard USB 2.0 data rates and charging behaviour.
What is the outer material and how does it affect cable handling?
The jacket is MADE from thermoplastic elastomer, which increases flexibility and resists abrasion during frequent routing.
Is the cable suited for environments concerned with restricted substances?
The construction meets RoHS requirements, limiting the presence of certain hazardous substances in the assembly.
Related links
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 2 m
- StarTech.com USB Cable USB 4.0 USB Type C 1 m
- StarTech.com USB 2.0 Black, 300 mm
- StarTech.com USB 2.0 Black, 150 mm
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
- StarTech.com USB 4.0 Black, 1 m

