Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 2 m
- RS Stock No.:
- 242-3551
- Distrelec Article No.:
- 144-74-631
- Mfr. Part No.:
- PX0840/A/2M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 25 more to save $34.75
View bulk pricing optionsSubtotal (1 unit)*
$57.49
(exc. GST)
$63.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $57.49 | - |
| 25 - 74 | $56.10 | $34.75 |
| 75 - 199 | $54.77 | $204.00 |
| 200 - 399 | $53.46 | $806.00 |
| 400 + | $52.19 | $2,120.00 |
*price indicative
- RS Stock No.:
- 242-3551
- Distrelec Article No.:
- 144-74-631
- Mfr. Part No.:
- PX0840/A/2M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| Voltage | 30V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
Voltage 30V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bulgin USB cable assembly is pre-wired over moulded USB V2.0 cable. Cables are available in different sizes 2, 3 and 5m.
Pre-Wired Over moulded USB V2.0 Cable
Water and dustproof to IP68 when mated with compatible connector
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PX08 Standard USB Series Panel Mount Connectors
Related links
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 2 m
- Bulgin IC Socket USB Cable USB 2.0 USB B 2 m
- Bulgin IC Socket USB Cable USB 2.0 USB B 5 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 5 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB B 2 m
- Bulgin USB 2.0 Cable 2m
