3M USB Cable, Male Micro USB Type B to Male, USB 3.0 USB Type A, Black, 10 m
- RS Stock No.:
- 287-0573
- Mfr. Part No.:
- 7010684745
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$355.48
(exc. GST)
$391.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $355.48 |
| 10 - 24 | $340.66 |
| 25 - 99 | $325.86 |
| 100 - 249 | $303.63 |
| 250 + | $293.26 |
*price indicative
- RS Stock No.:
- 287-0573
- Mfr. Part No.:
- 7010684745
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Length | 10m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | Micro USB Type B | |
| Connector Type B | USB Type A | |
| Voltage | 250V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ISO 5748 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Length 10m | ||
Product Type USB Cable Assembly | ||
Connector Type A Micro USB Type B | ||
Connector Type B USB Type A | ||
Voltage 250V | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ISO 5748 | ||
The 3M USB3 vision industrial camera cable assembly incorporates USB Type A and USB Micro B connectors for linking cameras to control units. Engineered for applications with non-repetitive bending motion, this cable assembly surpasses standard signal transmission requirements. Serving industries like industrial automation, medical imaging, professional audio visual, and data transfer and storage, it ensures reliable connectivity and high-speed data transmission essential for various industrial applications.
Non-repetitive motion application
Excellent transmission up to at least 7m
Reliable connection with locking screws available on USB 3 and Micro B ends
USB3.0 compatible
RoHS2 compliant