3M USB Cable, Male Micro USB Type B to Male, USB 3.0 USB Type A, 2 m
- RS Stock No.:
- 287-0575
- Mfr. Part No.:
- 1U30S-SA1-200
- Brand:
- 3M
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$92.01
(exc. GST)
$101.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $92.01 | - |
| 10 - 24 | $88.19 | 4% |
| 25 - 99 | $84.36 | 8% |
| 100 - 249 | $78.60 | 14% |
| 250 + | $75.91 | 17% |
*price indicative
- RS Stock No.:
- 287-0575
- Mfr. Part No.:
- 1U30S-SA1-200
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | Micro USB Type B | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 250V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | ISO 5748 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A Micro USB Type B | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 250V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals ISO 5748 | ||
- COO (Country of Origin):
- JP
The 3M USB3 vision industrial camera cable assembly features USB Type A and USB Micro B connectors for linking cameras to control units. Specifically designed for applications with repetitive bending motion, this cable assembly is ideal for various industries including Industrial Automation, Medical Imaging, Professional Audio Visual, and Data Transfer and Storage. Its durable construction ensures reliable connectivity and high-speed data transmission essential for demanding industrial applications.
Repetitive motion application
USB3.0 compatible
RoHS2 compliant
- RS Stock No. 2870579
- Mfr. Part No. 1U30S-SA2-200
Each
$95.11
- RS Stock No. 0624429
- Mfr. Part No. 1U30S-MB2-SA2-200
1 Pack of 5
$646.93
- RS Stock No. 2870658
- Mfr. Part No. 7100279828
Each
$58.15
- RS Stock No. 0624424
- Mfr. Part No. 1U30S-MB2-SA1-200
1 Pack of 5
$615.44











