3M USB Cable, Male Micro USB Type B to Male, USB 3.0 USB Type A, Black, 2 m
- RS Stock No.:
- 624-429
- Mfr. Part No.:
- 1U30S-MB2-SA2-200
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$646.93
(exc. GST)
$711.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $646.93 | $129.386 |
*price indicative
- RS Stock No.:
- 624-429
- Mfr. Part No.:
- 1U30S-MB2-SA2-200
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | USB Cable Assembly | |
| Cable Length | 2m | |
| Connector Type A | Micro USB Type B | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Series | 1U30S | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type USB Cable Assembly | ||
Cable Length 2m | ||
Connector Type A Micro USB Type B | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS Compliant | ||
Series 1U30S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M USB3 Vision Industrial Camera Cable Assembly helps deliver reliable transmission distance up to and beyond 7 meters the longest known transmission distance available in the USB3 Vision standard. This cable assembly features USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications.
Locking screws for added connection reliability
Thin connector for tight space
RoHS compliant
- RS Stock No. 0624424
- Mfr. Part No. 1U30S-MB2-SA1-200
1 Pack of 5
$615.44
- RS Stock No. 2870579
- Mfr. Part No. 1U30S-SA2-200
Each
$95.11
- RS Stock No. 0622144
- Mfr. Part No. 1U30A-MB2-SA1-100
1 Pack of 5
$363.67
- RS Stock No. 0624419
- Mfr. Part No. 1U30A-MB2-SA2-100-CE
1 Pack of 5
$400.52











