RS PRO USB 2.0, Female USB Type B to Female USB B, Beige, 3 m

Subtotal (1 unit)*

$15.15

(exc. GST)

$16.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.15

*price indicative

RS Stock No.:
286-3696
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB Type B

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Beige

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

CE UKCA RoHS REACH

COO (Country of Origin):
CN

RS PRO USB Cable, 3 m Panel Mount


This RS PRO USB Cable is designed for reliable data transfer and connectivity. With a 3-metre length, it features a Type B Male to Type B Female configuration, ideal for panel mounting applications. The cable ensures secure connections and is suitable for various industrial and commercial environments.

Features and Benefits


USB 2.0 B Male to B Female: Provides a secure and reliable connection

3-metre length: Offers flexibility in installation and usage

Faceplate mount: Ensures a flush fit with USB type B cutouts

Shielded design: Reduces electromagnetic interference for stable data transfer

28AWG/2C+24AWG/2C construction: Ensures durability and performance

UL type CM 75°C and CSA LL204790: Meets safety and quality standards

RoHS and REACH compliant: Environmentally friendly and safe for use

Applications


Industrial automation

Commercial electronics

Data communication systems

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Sheath Colour: Beige

Data Rate: 480 Mbit/s

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy